
The AT45DB642D-CNU is a 64Mb non-volatile flash memory device with a maximum operating frequency of 66MHz and a supply voltage of 3.3V. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device has a maximum supply current of 15mA and is compliant with RoHS regulations. It is available in a VSON package type.
Sign in to ask questions about the Adesto Technologies AT45DB642D-CNU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB642D-CNU technical specifications.
| Access Time-Max | 6ns |
| Density | 64Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB642D-CNU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
