This industrial-grade flash memory IC features 64 million words of storage, a supply voltage range of 2.7 to 3.6 volts, and a maximum supply current of 25 microamperes. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 8-pin VSON package. The device is designed for serial access and has a maximum clock frequency of 66 MHz.
Adesto Technologies AT45DB642D-CNU-SL955 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB642D-CNU-SL955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.