
Flash, 64MX1, PBGA24, GREEN, BGA-24
Sign in to ask questions about the Adesto Technologies AT45DB642D-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB642D-CU technical specifications.
| Access Time-Max | 6ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial, Parallel |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB642D-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
