The AT45DQ161-SSHD-T is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8 and a temperature grade of industrial. This 8-pin SOP8 device has a maximum supply current of 0.02mA and a maximum standby current of 0.00001mA. It operates at a maximum clock frequency of 100MHz and is designed for serial access.
Adesto Technologies AT45DQ161-SSHD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DQ161-SSHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.