32Mb Serial Flash Memory IC, PDSO8 package. Industrial temperature grade (-40°C to 85°C) with a 2.3V to 3.6V supply voltage range. Features a maximum clock frequency of 104MHz and a maximum operating current of 0.02A. Offers 33,554,432 words of storage with a low standby current of 10µA.
Adesto Technologies AT45DQ321-SHF-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.02 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DQ321-SHF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.