32Mb Serial Flash Memory IC, PDSO8 package. Features industrial temperature grade (-40°C to 85°C), 2.3V to 3.6V supply voltage, and a maximum clock frequency of 104MHz. Offers 33,554,432 words of storage with a maximum operating current of 0.02A and standby current of 10µA. Package dimensions are 5.24mm width and 5.29mm length, with 8 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT45DQ321-SHF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DQ321-SHF-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.02 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DQ321-SHF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.