This 1Mbit serial EEPROM from Adesto Technologies features a 4-pin VFBGA package and operates over an industrial temperature range of -40°C to 85°C. The device has a supply voltage range of 1.65V to 2.2V and a maximum clock frequency of 1 MHz. It has 131072 words of memory, with 128000 words available for code. The EEPROM is a single-function device with a serial interface.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.75 |
| Length | 0.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |