This industrial-grade EEPROM memory IC features 131072 words of storage, with a supply voltage range of 3.3V to 3.6V and a maximum clock frequency of 1 MHz. The device is packaged in an R-PDSO-N8 package, measuring 2mm in width and 3mm in length. It operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications. The memory IC is a single-function device with a serial interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies RM24C128C-LMAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM24C128C-LMAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.