This 8-bit industrial EEPROM features 262144 words of memory and operates over a supply voltage range of 3.3V to 3.6V. It has a maximum clock frequency of 1 MHz and is available in a TSSOP-8 package. The device is designed for industrial applications and has a temperature range of -40°C to 85°C. It is a serial memory IC with a single function and 8 terminals.
Adesto Technologies RM24C256C-LTAI-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM24C256C-LTAI-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.