The Adesto Technologies RM24C256DS-LMAI-T is an industrial-grade EEPROM memory IC with 256Kb of storage capacity. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.65 and 3.6 volts. The device features a serial interface and a maximum clock frequency of 1 MHz. It is packaged in an 8-pin HVSON package with a width of 2mm and a length of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies RM24C256DS-LMAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM24C256DS-LMAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.