The RM24C32C-BTAC-T is a commercial temperature EEPROM with 32K serial memory. It operates at a supply voltage of 3.3V, 3.6V, and 2.7V. The device has 8 terminals and a dual terminal position. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The EEPROM is packaged in a 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies RM24C32C-BTAC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM24C32C-BTAC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.