This commercial temperature EEPROM from Adesto Technologies features 64K bits of serial memory, operating on a supply voltage of 3.3V to 3.6V. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The EEPROM has a clock frequency of up to 0.75 MHz and is available in a 8-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies RM24C64C-BTAC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM24C64C-BTAC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.