The RM24C64C-LSNI-B is an 8-bit EEPROM IC from Adesto Technologies with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 3.6V and has 64K bytes of memory. The device has 8 terminals and is packaged in an 8-pin SOP package. It supports serial communication and has a maximum clock frequency of 1 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies RM24C64C-LSNI-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM24C64C-LSNI-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.