The RM25C256C-LSNI-B is an industrial-grade serial EEPROM with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.925mm. The device operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It has a clock frequency of up to 10 MHz and a memory capacity of 262144 words, with 256000 words of code. The device is available in a SOP package type.
Adesto Technologies RM25C256C-LSNI-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM25C256C-LSNI-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.