The RM25C64C-BSNC-T is a 64Kbit serial EEPROM from Adesto Technologies. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a serial interface with a maximum clock frequency of 5 MHz. The EEPROM is packaged in an 8-pin R-PDSO-G8 SOP package with a width of 3.9mm and a length of 4.925mm.
Adesto Technologies RM25C64C-BSNC-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM25C64C-BSNC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.