The RM25C64C-BTAC-B is a 64Kbit serial EEPROM from Adesto Technologies. It operates at a maximum clock frequency of 5MHz and has a commercial temperature grade. The device is packaged in an 8-pin TSSOP package with a width of 3mm and a length of 4.4mm. It can be supplied with a voltage between 2.7V and 3.6V. The EEPROM has a memory capacity of 65536 words and is designed for serial communication.
Adesto Technologies RM25C64C-BTAC-B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies RM25C64C-BTAC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.