
ADEUNIS - ARF7044A - MODULO BLUETOOTH, ARF32, 2.48GHZ
Sign in to ask questions about the Adeunis RF ARF7044A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adeunis RF ARF7044A technical specifications.
| Package/Case | Module |
| Data Rate | 723Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7044A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
