Sign in to ask questions about the Adlink cPCI-7248/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink cPCI-7248/D technical specifications.
| Mounting | Panel |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Category | DIO and Timer/Counter Module |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink cPCI-7248/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.