Adlink cPCI-7841R technical specifications.
| Package Length (mm) | 132 |
| Package Height (mm) | 98 |
| Mounting | Screw |
| Function | Interface Card |
| Data Rate | 1Mbps |
| Number of Channels | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink cPCI-7841R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.