Adlink EOS-1200/M4G/HDD320G technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 4 |
| Input/Output Type | DC/DC |
| Maximum Output Power | 32W |
| Input Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Adlink EOS-1200/M4G/HDD320G to view detailed technical specifications.
No datasheet is available for this part.