
Datalogging & Acquisition COUNTER / FREQUENCY INPUT MODULE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 30mA |
| Frequency | 20kHz |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 2.016W |
| Resistance | 1.2kR |
| Resolution | 32b |
| Voltage Rating | 30V |
| RoHS | Compliant |