Adlink ND-6520 technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Interface | RS-232 |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adlink ND-6520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.