Sign in to ask questions about the Adlink PCI-6208A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCI-6208A technical specifications.
| Package Length (mm) | 172 |
| Package Width (mm) | 105 |
| Mounting | Screw |
| Function | Analog Output ISA Card |
| Number of Channels | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-6208A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.