Adlink PCI-6216V technical specifications.
| Package Length (mm) | 172 |
| Package Width (mm) | 105 |
| Mounting | Screw |
| Function | Analog Output ISA Card |
| Number of Channels | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SX635 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Adlink PCI-6216V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.