
Datalogging & Acquisition 24CH OPTO-22 DIGITAL I/O PCI CARD
Checking distributor stock and pricing after the page loads.
Adlink PCI-7224 technical specifications.
| Current Rating | 330mA |
| Interface | PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 24 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
