Sign in to ask questions about the Adlink PCI-7234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCI-7234 technical specifications.
| Package Length (mm) | 142 |
| Package Width (mm) | 98 |
| Mounting | Screw |
| Function | Ethernet Card |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Number of Channels | 32 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 5V |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-7234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.