Adlink PCI-7396 technical specifications.
| Package Length (mm) | 166 |
| Package Width (mm) | 112 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Category | High Driving DIO Card |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-7396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.