Adlink PCI-7433/D technical specifications.
| Package Length (mm) | 173 |
| Package Width (mm) | 98 |
| Mounting | Screw |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-7433/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.