Sign in to ask questions about the Adlink PCI-8554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCI-8554 technical specifications.
| Package Length (mm) | 134 |
| Package Width (mm) | 107 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Category | Counter,Timer and Digital I/O Module |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-8554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.