Sign in to ask questions about the Adlink PCI-9112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCI-9112 technical specifications.
| Package Length (mm) | 173 |
| Package Width (mm) | 102 |
| Mounting | Screw |
| Cage Code | SX635 |
| EU RoHS | Yes with Exemption |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adlink PCI-9112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.