Sign in to ask questions about the Adlink PCM-7248+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PCM-7248+ technical specifications.
| Package Length (mm) | 100.71 |
| Package Width (mm) | 95.89 |
| Mounting | Screw |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCM-7248+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.