Sign in to ask questions about the Adlink PM-7841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink PM-7841 technical specifications.
| Package Length (mm) | 132 |
| Package Height (mm) | 98 |
| Mounting | Screw |
| Function | Interface Card |
| Data Rate | 1Mbps |
| Number of Channels | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SX635 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PM-7841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.