Zero-ohm chip resistor provides a jumper-style resistance value in a compact 0603 surface-mount size. The listed power rating is 1/16 W and the tolerance is 5%. The part is described as a board-level resistor component with an alternate compact part-number form. No manufacturer-hosted datasheet or authoritative product page was available from static non-browser research.
Checking distributor stock and pricing after the page loads.
| Component Type | Resistor |
| Resistance | 0Ω |
| Tolerance | 5% |
| Power Rating | 0.063W |
| Package / Case | 0603 |
| Alternate Part Number | CJ06000M |
These are design resources that include the Advanced Analog Components CJ06-000M
User guide for the DC570A evaluation board featuring the LTC2440 24-bit high-speed delta-sigma ADC. Includes hardware setup, performance tests, and bill of materials.