Advanced Analogictech AAT3114ISN-20-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Analogictech AAT3114ISN-20-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.