Switching Regulator/Controller, Voltage-mode, 1200kHz Switching Freq-Max, PDSO12,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Analogictech AAT3190ITP-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Analogictech AAT3190ITP-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J12 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Analogictech AAT3190ITP-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.