This dual primary, dual secondary height limiting transformer has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It can handle primary frequencies of 50 to 60 Hz and has a high potential of 5000Vrms. The transformer has 20 terminals and can be connected in parallel or series on both the primary and secondary sides. It is designed for use in a variety of applications.
Advanced Components Industries SPF1031212-00001 technical specifications.
| Transformer Type | Height Limiting Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000Vrms |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.