SPACE LIMITED TRANSFORMER PRIMARY SINGLE SERIES 230V SECONDARY SINGLE SERIES 9V 167MA 1.5VA 50-60HZ 5000V
Checking distributor stock and pricing after the page loads.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |