This dual primary, dual secondary space limited transformer features a high potential of 5000Vrms and operates over a temperature range of -40 to 80 degrees Celsius. It has 10 terminals and can be connected in parallel or series on both the primary and secondary sides. The transformer is designed to handle a primary frequency of 50 to 60 Hz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |