This space limited transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 6V and 12V. The high potential rating is 5000Vrms. The transformer has 10 terminals and operates over a temperature range of -40°C to 80°C. It is designed for use in applications with primary frequencies between 50Hz and 60Hz, with the primary side connected in series and the secondary side connected in parallel or series.
Advanced Components Industries SPK0400606-10000 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.