SAW Filter 155MHz 6.5dB 210Ohm//12.3pF SMD 8 Pin QCC8C
Checking distributor stock and pricing after the page loads.
| Typical Center Frequency | 155MHz |
| Load Impedance | 210Ohm//12.3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |