SAW Filter 281MHz 4.5dB 150Ohm SMD 8 Pin QCC8C
Advanced Crystal ACTF378/281.0/QCC8C technical specifications.
| Typical Center Frequency | 281MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Crystal ACTF378/281.0/QCC8C to view detailed technical specifications.
No datasheet is available for this part.