SAW Filter Low Loss 410MHz 4.5dB 50Ohm SMD 8 Pin QCC8C
Advanced Crystal ACTF4025/410.0/QCC8C technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 410MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
No datasheet is available for this part.