SAW Filter RF 1842.5MHz 5dB 50Ohm SMD 6 Pin DCC6C
Advanced Crystal ACTF9027/1842.5/DCC6C technical specifications.
| Type | RF |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
No datasheet is available for this part.