SAW Filter Low Loss 916.5MHz 5.5dB 50Ohm Thru-Hole 3 Pin TO-39
Advanced Crystal ACTF916.5/916.5/TO39 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 916.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5.5dB |
| Number of Terminals | 3 |
| Package Type | TO-39 |
Download the complete datasheet for Advanced Crystal ACTF916.5/916.5/TO39 to view detailed technical specifications.
No datasheet is available for this part.