SAW Filter Low Loss 374MHz 10dB 50Ohm Thru-Hole 3 Pin TO-39
Advanced Crystal ACTFF374S/374.0/TO39-2 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 374MHz |
| 3dB Bandwidth | 22M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 3 |
| Package Type | TO-39 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
No datasheet is available for this part.