The 1/16AUX-P4-N1050-E is a dual output DC/DC converter from Advanced Energy Industries. It is a non-inverting, inverting, step up, or step down converter with two outputs. The output voltage range is 0 to 62V or 1050V, with a maximum output power of 4W. The input voltage range is 12 to 15V, with a minimum input voltage of 12V. The converter has 13 pins and is suitable for DC/DC applications.
Advanced Energy Industries 1/16AUX-P4-N1050-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 62|1050V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/16AUX-P4-N1050-E to view detailed technical specifications.
No datasheet is available for this part.