The 1/16CAUX-N4-N1050-E is a dual output DC/DC converter from Advanced Energy Industries. It is a non-isolated, non-switching regulator with adjustable and fixed output options. The device has a maximum input voltage of 15V and an input voltage range of 12 to 15V. It can deliver up to 4W of output power and has 13 pins. The output voltage range is 0 to -62V or 1050V, with a maximum output current of 0.001A. The device is suitable for use in general applications.
Advanced Energy Industries 1/16CAUX-N4-N1050-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -62|1050V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/16CAUX-N4-N1050-E to view detailed technical specifications.
No datasheet is available for this part.