The 1/16CAUX-N4-N750-C is a dual output DC/DC converter from Advanced Energy Industries. It features adjustable and fixed output options, with output voltages ranging from 0 to -62V and 750V. The converter has a maximum input voltage of 15V and an input voltage range of 12 to 15V. It is a non-switching regulator design with a pin count of 13.
Advanced Energy Industries 1/16CAUX-N4-N750-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -62|750V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/16CAUX-N4-N750-C to view detailed technical specifications.
No datasheet is available for this part.