This DC/DC converter from Advanced Energy Industries features two outputs with adjustable or fixed voltage options, ranging from 0 to 62V or 0 to 188V. The device can deliver up to 20W of output power and has a pin count of 13. It operates within an input voltage range of 24 to 28V and has a maximum input voltage of 28V. The converter is designed for general use in power products and is suitable for applications requiring adjustable or fixed output voltages.
Advanced Energy Industries 1/16CAUX-P20-N188-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 62|188V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/16CAUX-P20-N188-E to view detailed technical specifications.
No datasheet is available for this part.