This dual-output DC/DC converter features adjustable and fixed output voltage options, with a maximum output voltage of 235V and a minimum of 0V. The device can handle a maximum output power of 4W and has a pin count of 13. The input voltage range is between 12V and 15V, with a maximum input voltage of 15V. The converter is designed for use in DC/DC applications and is suitable for use in a variety of industries.
Advanced Energy Industries 1/16CAUX-P4-N235-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 62|235V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/16CAUX-P4-N235-C to view detailed technical specifications.
No datasheet is available for this part.